This SPDT on-on switch features a 3.61mm travel and a maximum operating temperature of 104°C. It has a minimum operating temperature of -10°C and a mechanical life of 10,000 cycles. The switch has a voltage rating of 125V AC and 125V DC. It is designed for panel mount and has a termination of solder. The actuator is made of nylon, polyamide, PA66, and has a standard type with a length of 8.33mm. The electrical life is 6,000 cycles.
CW Industries GF-124-0088 technical specifications.
| Actuator Length | 8.33mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-124-0088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.