CW Industries GTS448M301HR technical specifications.
| Current Rating | 12A |
| Life (Hours) | 10000Hour |
| Mount | Bushing |
| Series | GTS |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GTS448M301HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.