CW Industries M28804-11-2X technical specifications.
| Type | High Density Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 38 |
| Termination Method | Solder |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries M28804-11-2X to view detailed technical specifications.
No datasheet is available for this part.