
Cyan Technology MCOG-UPE-1X-EMZ-M1-2 technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cyan Technology MCOG-UPE-1X-EMZ-M1-2 to view detailed technical specifications.
No datasheet is available for this part.
