
Cyan Technology MCOG-UPE-1X-M-M1-8 technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Output Current | 39mA |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cyan Technology MCOG-UPE-1X-M-M1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
