Cyberpower CP1350AVRLCD technical specifications.
| Height | 7.5inch |
| Length | 17inch |
| Mount | Desktop |
| Weight | 38lb |
| Width | 14.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cyberpower CP1350AVRLCD to view detailed technical specifications.
No datasheet is available for this part.