Cyberpower CP850AVRLCD technical specifications.
| Height | 7inch |
| Length | 15inch |
| Mount | Desktop |
| Weight | 16.25lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cyberpower CP850AVRLCD to view detailed technical specifications.
No datasheet is available for this part.