Cyberpower CPS1215RM technical specifications.
| Height | 2.5inch |
| Length | 20.25inch |
| Weight | 5.62lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cyberpower CPS1215RM to view detailed technical specifications.
No datasheet is available for this part.