Cyberpower CSP1008T technical specifications.
| Height | 1.75inch |
| Length | 13.5inch |
| Weight | 1.894lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cyberpower CSP1008T to view detailed technical specifications.
No datasheet is available for this part.