Cyberpower CSP706T technical specifications.
| Height | 2.25inch |
| Length | 15inch |
| Weight | 1.464lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cyberpower CSP706T to view detailed technical specifications.
No datasheet is available for this part.