Cyberpower PDU15B10R technical specifications.
| Height | 2.75inch |
| Length | 18.75inch |
| Mount | Rack |
| Weight | 5.018lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cyberpower PDU15B10R to view detailed technical specifications.
No datasheet is available for this part.