Cyberpower PDU15M2F12R technical specifications.
| Height | 2.25inch |
| Length | 7.25inch |
| Mount | Front |
| Weight | 1lb |
| Width | 20inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cyberpower PDU15M2F12R to view detailed technical specifications.
No datasheet is available for this part.