Cymbet CBC-EVAL-05 technical specifications.
| Evaluation Kit | Yes |
| Height | 5mm |
| Interface | USB |
| Length | 30.48mm |
| Max Operating Temperature | -20°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | EnerChip™ CC |
| Width | 17.18mm |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC-EVAL-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.