Cymbet CBC-EVAL-06 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | -20°C |
| Min Operating Temperature | 70°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EnerChip™ |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC-EVAL-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
