Cymbet CBC-EVAL-08 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 3.55V |
| Package Quantity | 1 |
| Series | EnerChip™ EH |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC-EVAL-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
