Cymbet CBC-EVAL-10 technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | EnerChip™ CC |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC-EVAL-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
