Cymbet CBC-EVAL-11 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | EnerChip™ CC |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC-EVAL-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
