Cymbet CBC-PV-01N technical specifications.
| Input Current | 201uA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC-PV-01N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
