Cymbet CBC3112-D7C technical specifications.
| Capacity | 0.012mAh |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.6V |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | EnerChip™ CC |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| Weight | 0.14g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cymbet CBC3112-D7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
