Cynergy3 FS15A technical specifications.
| Body Material | Resin, Acetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | FS |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 FS15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.