Cynergy3 FSV10AR06 technical specifications.
| Body Material | Polyamide, Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Vertical |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 FSV10AR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.