Cynergy3 FSVPLC06 technical specifications.
| Body Material | Brass |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 FSVPLC06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.