Cynergy3 LC02FBS-PVC technical specifications.
| Connector Type A | Circular |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 LC02FBS-PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.