Cynergy3 RSF53V100MC technical specifications.
| Body Material | Nylon, Polyamide |
| Lead Length | 1m |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF53V100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.