Cynergy3 RSF53Y100R1/8 technical specifications.
| Current | 600mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Output Current | 600mA |
| Series | RSF50 |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF53Y100R1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.