Cynergy3 RSF64EXS technical specifications.
| Body Material | Polypropylene, Polyphenylene, PP, Polyp |
| Current | 600mA |
| Lead Length | 1.17m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Clamp, Vertical |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 RSF64EXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.