Cynergy3 SH-3052 technical specifications.
| Body Material | Aluminium |
| Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Horizontal |
| Series | SH-3 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SH-3052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.