Cynergy3 SM20 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SM20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
