Cynergy3 SSF211X050 technical specifications.
| Body Material | Stainless Steel |
| Lead Length | 500mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Series | SSF211 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Cynergy3 SSF211X050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.