Cynergy3 SSF211X100H technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -20°C |
| Mount | Horizontal |
| Series | SSF211 |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF211X100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.