Cynergy3 SSF212X050 technical specifications.
| Current | 500mA |
| Lead Length | 500mm |
| Mount | External |
| Series | SSF212 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF212X050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.