Cynergy3 SSF212X100-14G technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Lead Free | Lead Free |
| Mount | Horizontal |
| Series | SSF212 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF212X100-14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.