
The SSF213T050 from Cynergy3 is a stainless steel switch with a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. It has a current rating of 100mA and a voltage rating of 24V AC. The switch is designed for horizontal mounting and is not compliant with Reach SVHC regulations. The device has a single package quantity and is part of the SSF213 series.
Cynergy3 SSF213T050 technical specifications.
| Body Material | Stainless Steel |
| Current | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Horizontal |
| Output Current | 100mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SSF213 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF213T050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.