Cynergy3 SSF213T100 technical specifications.
| Current | 100mA |
| Mount | Horizontal |
| Series | SSF213 |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF213T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.