Cynergy3 SSF217XPM12 technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Mount | Panel, Horizontal |
| Series | SSF217 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF217XPM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.