Cynergy3 SSF26X035 technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -10°C |
| Mount | Vertical, Panel |
| Series | SSF26 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF26X035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.