Cynergy3 SSF26X100 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 316 |
| Current | 500mA |
| Current Rating | 500mA |
| Lead Length | 350mm |
| Material | Stainless Steel |
| Max Operating Temperature | 200°C |
| Mount | Vertical |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Series | SSF26 |
| Switching Current | 500mA |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF26X100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
