Cynergy3 SSF29X035 technical specifications.
| Body Material | Stainless Steel |
| Height | 90mm |
| Lead Length | 350mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Series | SSF29 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF29X035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.