Cynergy3 SSF67B50B300 technical specifications.
| Package/Case | 316 |
| Current | 600mA |
| Mount | Panel |
| Series | SSF67 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSF67B50B300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.