Cynergy3 SSH66XE34NP technical specifications.
| Body Material | Stainless Steel |
| Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500mA |
| Mount | Horizontal |
| Operating Frequency | N/A |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| Series | SSH66XE |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSH66XE34NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.