Cynergy3 SSV66A35B210SPM12 technical specifications.
| Current | 500mA |
| Mount | Panel |
| Series | SSV66-SPM12 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 SSV66A35B210SPM12 to view detailed technical specifications.
No datasheet is available for this part.