Cynergy3 TSF46Y100DF technical specifications.
| Current | 600mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 600mA |
| Mount | Panel |
| Operating Frequency | N/A |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | TSF40 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 TSF46Y100DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.