Cynergy3 TSF74Y100DN technical specifications.
| Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 600mA |
| Mount | Panel |
| Operating Frequency | N/A |
| Output Current | 600mA |
| Reach SVHC Compliant | No |
| Series | TSF70 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 TSF74Y100DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.