Cynergy3 TSF78H100DN technical specifications.
| Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Series | TSF70 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cynergy3 TSF78H100DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.