Cypress 59629759902QZC technical specifications.
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress 59629759902QZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.