
The CY14B104L-ZS25XCT is a 4Mb non-volatile static RAM with a parallel interface. It has an access time of 25ns and operates at a supply voltage of 3.3V. The device is packaged in a TSOP package and is mounted using surface mount techniques. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Cypress CY14B104L-ZS25XCT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-ZS25XCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.