Cypress CY2213ZXC1T technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY2213ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2213ZXC1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
