Cypress CY22150ZCT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22150ZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.