Cypress CY22381SXI-183 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | CY22381SX |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22381SXI-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
