Cypress CY22392ZXI-353T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY22392ZXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22392ZXI-353T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
